Reference Only
2896270
DIN Rail Mount Enclosures BC 107.6 UT HBUS BK
Datasheet
2896270 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 48.9 mm | |
| Width | 107.6 mm | |
| Height | 89.7 mm | |
| IP Rating | IP20 | |
| Type | Housing, Lower Part | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 48.9 mm | |
| Width | 107.6 mm | |
| Height | 89.7 mm | |
| IP Rating | IP20 | |
| Packaging | Kit | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | BC_107,6_UT_HBUS_BK BC1076UTHBUSBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.39 | $73.90 |
Need more?
Available Regional Inventory
160 available now at ttieurope.com
My Notes
Sign into see notes.