Reference Only
2896267
DIN Rail Mount Enclosures 71.6MM HOUSING BASE
Datasheet
2896267 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 48.9 mm | |
| Width | 71.6 mm | |
| Height | 89.7 mm | |
| IP Rating | IP20 | |
| Type | Housing, Lower Part | |
| Material | Polycarbonate (PC) | |
| Color | Black | |
| Length | 48.9 mm | |
| Width | 71.6 mm | |
| Height | 89.7 mm | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | BC_71,6_UT_HBUS_BK BC716UTHBUSBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $63.70 |
Need more?
My Notes
Sign into see notes.