Reference Only

2896076

DIN Rail Mount Enclosures BC 107.6 OT U11 KMGY

Manufacturer:

Mfr Part:
2896076

TTI Part:
2896076

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Upper Part
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length54.85 mm
Width107.6 mm
Height89.7 mm
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesBC_107,6_OT_U11_KMGY BC1076OTU11KMGY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.00$60.00
Need more?
Available Regional Inventory
250 available now at ttieurope.com
Sign in to add projects and notes