Reference Only

2866857

Power Supplies Accessories QUINT-ADAPTOR/4

Manufacturer:

Mfr Part:
2866857

TTI Part:
2866857

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies Accessories
ProductMounting Hardware
TypeAdapter
For Use WithQuint
SeriesQUINT-BAT
Height130 mm (5.118 in)
IndustryIndustrial
Mounting StyleDIN Rail Mount
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameQUINT POWER
Width52 mm (2.047 in)
Part # AliasesQUINT-ADAPTER/4 QUINTADAPTER4

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8302500000
TARIC7907000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.40$46.40
Need more?
Sign in to add projects and notes