Reference Only

2865984

Signal Conditioners & Signal Converters MACX MCR-EX-SL- 2NAM-R-UP

Manufacturer:

Mfr Part:
2865984

TTI Part:
2865984

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeIsolation Amplifier
Number of Channels2 Channel
Input TypeNAMUR
Output TypeRelay
Mounting StyleDIN Rail
Supply Voltage - Min19.2 VAC / VDC
Supply Voltage - Max253 VAC / VDC
Termination StyleScrew
Housing MaterialPolyamide (PA)
SeriesMACX-MCR
Height112.8 mm
IP RatingIP20
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
PackagingEach
TradenameINTERFACE Ex
Width17.5 mm
Part # AliasesMACX_MCR-EX-SL-2NAM-R-UP MACXMCREXSL2NAMRUP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$332.93$332.93
Need more?
Sign in to add projects and notes