Reference Only

2865625

Signal Conditioners & Signal Converters MACX MCR-PTB

Manufacturer:

Mfr Part:
2865625

TTI Part:
2865625

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypePower Module
Mounting StyleDIN Rail
Housing MaterialPolyamide (PA)
SeriesMACX MCR
Height103.6 mm
Length114.5 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
PackagingEach
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameMACX
Width24.2 mm
Part # AliasesMACX_MCR-PTB MACXMCRPTB

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543709860
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$155.98$155.98
Need more?

My Notes

Sign into see notes.