Reference Only
2865434
Signal Conditioners & Signal Converters MACX MCR- EX-SL-NAM-R
Datasheet
2865434 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Isolation Amplifier | |
| Number of Channels | 1 Channel | |
| Input Type | NAMUR | |
| Output Type | Relay | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 19.2 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Termination Style | Screw | |
| Housing Material | Polyamide (PA) | |
| Series | MACX-MCR | |
| Height | 112.5 mm | |
| IP Rating | IP20 | |
| Length | 114.5 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Tradename | INTERFACE Ex | |
| Width | 12.5 mm | |
| Part # Aliases | MACX_MCR-EX-SL-NAM-R MACXMCREXSLNAMR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.45 | $210.45 |
Need more?
Sign in to add projects and notes