Reference Only

2865366

Signal Conditioners & Signal Converters MACX MCR-EX-SL- RPSSI-2I

Manufacturer:

Mfr Part:
2865366

TTI Part:
2865366

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
SeriesMACX MCR
Height112.5 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
PackagingEach
Product TypeTerminal Block Interface Modules
TradenameMACX
Width12.5 mm
Part # AliasesMACX_MCR-EX-SL-RPSSI-2I MACXMCREXSLRPSSI2I

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$581.22$581.22
Need more?
Sign in to add projects and notes