Reference Only
2864655
Signal Conditioners & Signal Converters MINI MCR-SL-2CP-I-I 2 CH POW ISOLATOR
Datasheet
2864655 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Isolator, Signal Repeater | |
| Number of Channels | 2 Channel | |
| Input Type | Current | |
| Output Type | Current | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | MINI MCR | |
| Height | 93.1 mm | |
| IP Rating | IP20 | |
| Length | 4.0 in | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Tradename | INTERFACE Analog | |
| Width | 6.2 mm | |
| Part # Aliases | MINI_MCR-SL-2CP-I-I MINIMCRSL2CPII |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $503.98 | $503.98 |
Need more?
My Notes
Sign into see notes.