Reference Only

2864464

Signal Conditioners & Signal Converters MCR-SL-S-16-SP 24

Manufacturer:

Mfr Part:
2864464

TTI Part:
2864464

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeMCR Contactor
Height99 mm
Length114.5 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
PackagingEach
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Analog
Width22.5 mm
Part # AliasesMCR-SL-S-_16-SP-_24 MCRSLS16SP24

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536308000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.