Reference Only

2832221

Ethernet Cables / Networking Cables FL CAT5 PATCH 1.5

Manufacturer:

Mfr Part:
2832221

TTI Part:
2832221

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1.5 m (4.921 ft)
PackagingEach
Voltage Rating150 V
Description/FunctionPatch cable
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenameFACTORYLINE
Part # AliasesFL_CAT5_PATCH_1,5 FLCAT5PATCH15

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544421000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.90$32.90
Need more?

My Notes

Sign into see notes.