Reference Only

2814744

End of Life
Signal Conditioners & Signal Converters MCR-S-10/50-UI-SW-DC

Manufacturer:

Mfr Part:
2814744

TTI Part:
2814744

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeCurrent Transducer
Mounting StyleDIN Rail
Housing MaterialPolyamide (PA)
Height99 mm
Length114.5 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
PackagingEach
Product TypeDIN Rail Terminal Blocks
TradenameINTERFACE Monitoring
Width22.5 mm
Part # AliasesMCR-S10-50-UI-SW-DCI-NC MCRS1050UISWDCINC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes