Reference Only

2814359

Signal Conditioners & Signal Converters MCR-SLP-1/5-UI-0

Manufacturer:

Mfr Part:
2814359

TTI Part:
2814359

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeCurrent Transducer
Mounting StyleDIN Rail
Termination StyleScrew
Housing MaterialPolyamide (PA)
SeriesMCR
Height99 mm
Length114.5 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeTerminal Block Interface Modules
TradenameINTERFACE Monitoring
Width22.5 mm
Part # AliasesMCR-SLP-1-5-UI-0 MCRSLP15UI0

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$342.77$342.77
Need more?
Sign in to add projects and notes