Reference Only
2813499
Current Transformers - Industrial MCR-SL-S-200-I-LP
Datasheet
2813499 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Mounting Style | DIN Rail | |
| Power Rating | 1 W | |
| Frequency Range | 30 Hz to 6 kHz | |
| Series | MCR | |
| Current Rating | 200 A | |
| Height | 85 mm | |
| Length | 70.5 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Termination Style | Screw | |
| Tradename | INTERFACE Monitoring | |
| Width | 55 mm | |
| Part # Aliases | MCR-SL-S-200-I-LP MCRSLS200ILP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $371.01 | $371.01 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes