Reference Only

2811556

Signal Conditioners & Signal Converters MACX MCR-UI-UI-SP-NC

Manufacturer:

Mfr Part:
2811556

TTI Part:
2811556

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeIsolation Amplifier
Number of Channels1 Channel
Input TypeCurrent, Voltage
Output TypeCurrent, Voltage
Mounting StyleDIN Rail
Supply Voltage - Min9.6 VDC
Supply Voltage - Max30 VDC
Termination StylePush-In
Housing MaterialPolyamide (PA)
SeriesMACX MCR
Height116.7 mm
IP RatingIP20
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
PackagingEach
TradenameMACX
Width12.5 mm
Part # AliasesMACX_MCR-UI-UI-SP-NC MACXMCRUIUISPNC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543709810
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$571.73$571.73
Need more?
Sign in to add projects and notes