Reference Only

2810780

Signal Conditioners & Signal Converters MCRSL-SHUNT-UI-NC 3 WAY ISOLATION AMP

Manufacturer:

Mfr Part:
2810780

TTI Part:
2810780

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeSignal Converter, Signal Isolator
Number of Channels1 Channel
Input TypeVoltage
Output TypeCurrent, Voltage
Mounting StyleDIN Rail
Supply Voltage - Min19.2 VDC
Supply Voltage - Max30 VDC
Termination StyleScrew
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesMCR
Height93.1 mm
IP RatingIP20
Length102.5 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
PackagingEach
TradenameINTERFACE Analog
Width6.2 mm
Part # AliasesMINI_MCR-SL-SHUNT-UI-NC MINIMCRSLSHUNTUINC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$296.68$296.68
Need more?
Sign in to add projects and notes