Reference Only
2781453
End of Life
DIN Rail Mount Enclosures UEGM-MSTB ELECTRONIC HOUSING
Datasheet
2781453 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polyamide (PA) | |
| Color | Green | |
| Length | 79 mm | |
| Width | 25 mm | |
| Height | 90.5 mm | |
| Flammability Rating | UL 94 V-2 | |
| Type | Housing, Electronic | |
| Material | Polyamide (PA) | |
| Color | Green | |
| Length | 79 mm | |
| Width | 25 mm | |
| Height | 90.5 mm | |
| Flammability Rating | UL 94 V-2 | |
| Cover Color | Green | |
| Depth | 79 mm | |
| Features | PCB insertion with 12 pos. | |
| Housing Color | Green | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UEGM-MSTB UEGMMSTB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |