Reference Only
2764179
End of Life
DIN Rail Mount Enclosures EG 45-A/ABS GN
Datasheet
2764179 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Length | 107.5 mm | |
| Height | 75 mm | |
| Packaging | Each | |
| Color | Green | |
| IP Rating | IP20 | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Housing, Upper Part | |
| Width | 45 mm | |
| Part # Aliases | EG_45-A/ABS_GN EG45AABSGN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |