Reference Only

2764140

End of Life
DIN Rail Mount Enclosures EG 45-G/ABS GN

Manufacturer:

Mfr Part:
2764140

TTI Part:
2764140

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorGreen
Length107.5 mm
Width45 mm
Height75 mm
IP RatingIP20
TypeHousing, Lower Part
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorGreen
Length107.5 mm
Width45 mm
Height75 mm
IP RatingIP20
PackagingEach
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesEG_45-G/ABS_GN EG45GABSGN

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.33$103.30
$10.21$204.20
$10.10$303.00
$9.85$492.50
Need more?

My Notes

Sign into see notes.