Reference Only

2764072

End of Life
DIN Rail Mount Enclosures EG 22 5-A/ABS GN

Manufacturer:

Mfr Part:
2764072

TTI Part:
2764072

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Upper Part
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorGreen
Length107.5 mm
Width22.5 mm
Height75 mm
IP RatingIP20
TypeHousing, Upper Part
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorGreen
Length107.5 mm
Width22.5 mm
Height75 mm
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesEG_22,5-A/ABS_GN EG225AABSGN

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.09$101.80
Need more?

My Notes

Sign into see notes.