Reference Only

2716305

Power Distribution Blocks 2P BRIDGE

Manufacturer:

Mfr Part:
2716305

TTI Part:
2716305

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypeDevice Terminal Block
Number of Positions2 Position
Current Rating32 A
Voltage Rating500 V
Connection MethodScrew
Mounting StyleDirect Screw Mount
ColorOrange
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesG
PackagingEach
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesG__5/_2_B G52B

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.60$230.00
Need more?

My Notes

Sign into see notes.