Reference Only

2716046

Power Distribution Blocks G 5/4

Manufacturer:

Mfr Part:
2716046

TTI Part:
2716046

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypeDevice Terminal Block
Number of Positions4 Position
Current Rating32 A
Voltage Rating500 V
Connection MethodScrew
Mounting StyleDirect Screw Mount
ColorGray
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesG
PackagingBulk
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesG__5/_4 G54

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.14$357.00
Need more?
Sign in to add projects and notes