Reference Only

2713492

DIN Rail Mount Enclosures ME MAX 45 U-U1 KMGY ELE HSG 45MM 8P 2X4

Manufacturer:

Mfr Part:
2713492

TTI Part:
2713492

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Electronic
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length113.65 mm
Width45.2 mm
Height99 mm
IP RatingIP20
Flammability RatingUL 94 V-0
Cover ColorGray (Light Gray)
Depth114.5 mm
FeaturesMounted on DIN rail
Housing ColorGray (Light Gray)
PackagingKit
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_MAX_45_U-U1__KMGY MEMAX45UU1KMGY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.25$22.25
Need more?
Sign in to add projects and notes