Reference Only
2713489
DIN Rail Mount Enclosures ME MAX 22,5 G U-U1 KMGY
Datasheet
2713489 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polyamide (PA) | |
| Color | Gray (Light Gray) | |
| Length | 113.65 mm | |
| Width | 22.6 mm | |
| Height | 99 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Gray (Light Gray) | |
| Depth | 114.5 mm | |
| Features | Mounted on DIN rail, and tall design | |
| Housing Color | Gray (Light Gray) | |
| Packaging | Kit | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_MAX_22,5_G_U-U1__KMGY MEMAX225GUU1KMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.74 | $14.74 | |
| $14.58 | $145.80 | |
| $14.29 | $428.70 | |
| $14.14 | $707.00 | |
| $13.78 | $1,378.00 | |
| $13.63 | $3,407.50 | |
| $13.49 | $6,745.00 | |
| $13.35 | $13,350.00 |
Need more?
Sign in to add projects and notes