Reference Only
2713476
DIN Rail Mount Enclosures ME MAX 22.5 U-U1KMGY ELE HSG 22.5MM 4P1X
Datasheet
2713476 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polyamide (PA) | |
| Color | Gray (Light Gray) | |
| Length | 113.65 mm | |
| Width | 22.6 mm | |
| Height | 99 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Gray (Light Gray) | |
| Depth | 114.5 mm | |
| Features | Mounted on DIN rail, and tall design | |
| Housing Color | Gray (Light Gray) | |
| Packaging | Kit | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_MAX_22,5_U-U1__KMGY MEMAX225UU1KMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
28In Stock
160 expected 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.46 | $15.46 | |
| $14.39 | $143.90 |
Need more?
Sign in to add projects and notes