Reference Only

2710314

Current Transformers - Industrial MCR-SL-D-SPA-UI

Manufacturer:

Mfr Part:
2710314

TTI Part:
2710314

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Mounting StylePanel
Accuracy Class-
Height24 mm
Length68 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 20 C
PackagingEach
Product TypePanel Meters
SubcategoryTest Equipment
TradenameINTERFACE Analog
Width48 mm
Part # AliasesMCR-SL-D-SPA-UI MCRSLDSPAUI

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9029108000
TARIC9029100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$416.37$416.37
Need more?

My Notes

Sign into see notes.