Reference Only

2708863

Fiber Optic Transmitters, Receivers, Transceivers PSI-REP-PROFIBUS 12MB

Manufacturer:

Mfr Part:
2708863

TTI Part:
2708863

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Transmitters, Receivers, Transceivers
ProductRepeaters
Data Rate12 MBd
Operating Supply Voltage24 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
ApplicationPROFIBUS
Transmission Distance1200 m
PackagingEach
Mounting StyleDIN Rail Mount
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic
Part # AliasesPSI-REP-PROFIBUS/12MB PSIREPPROFIBUS12MB

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$644.32$644.32
Need more?

My Notes

Sign into see notes.