Reference Only

2708614

Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-PROFIB /FO 850 T-SO

Manufacturer:

Mfr Part:
2708614

TTI Part:
2708614

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Transmitters, Receivers, Transceivers
ProductFiber Optic Converters
Wavelength850 nm
Data Rate12 MBd
Fiber TypeMultimode
Operating Supply Voltage24 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
ApplicationPROFIBUS
Connector TypeST
Transmission Distance2600 m
PackagingEach
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic
Part # AliasesPSI-MOS-PROFIB/FO_850_T-SO PSIMOSPROFIBFO850TSO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,269.39$1,269.39
Need more?

My Notes

Sign into see notes.