Reference Only
2708575
Fiber Optic Transmitters, Receivers, Transceivers RS422/FO 1300 E RS422 4 WIRE SC DPLX
Datasheet
2708575 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transmitters | |
| Wavelength | 1300 nm | |
| Data Rate | 2 MBd | |
| Fiber Type | Singlemode and Multimode | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Application | INTERBUS-S | |
| Connector Type | SC | |
| Transmission Distance | 1000 m | |
| Packaging | Each | |
| Mounting Style | DIN Rail Mount | |
| Package / Case | 103 mm x 35 mm x 105 mm | |
| Peak Wavelength | 1300 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Part # Aliases | PSI-MOS-RS422/FO1300_E PSIMOSRS422FO1300E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,432.09 | $2,432.09 |
Need more?
My Notes
Sign into see notes.