Reference Only

2703015

Data & Network Patch Panels PP-RJ-RJ

Manufacturer:

Mfr Part:
2703015

TTI Part:
2703015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryData & Network Patch Panels
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypeEthernet Modules
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1,181In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.71$68.71
$68.02$340.10
Need more?
Sign in to add projects and notes