Reference Only
2702380
Transformer Accessories TRKS 4/1-SI (6,3X32) GY
Datasheet
2702380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Transformer Accessories | |
| Type | Transformer Terminal Block | |
| Height | 27.5 mm | |
| Length | 50.5 mm | |
| Mounting Style | DIN Rail | |
| Packaging | Each | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 12.5 mm | |
| Part # Aliases | TRKS__4/1-SI(6_3X32)_GY TRKS41SI63X32GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Greece |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |