Reference Only

2702254

End of Life
Transformer Accessories TRKS 4 GY

Manufacturer:

Mfr Part:
2702254

TTI Part:
2702254

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTransformer Accessories
TypeTransformer Terminal Block
Height19.2 mm
Length32 mm
Mounting StyleDIN Rail
PackagingBulk
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
Width7.5 mm
Part # AliasesTRKS__4_GY TRKS4GY

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes