Reference Only
2701204
DIN Rail Mount Enclosures FL RUGGED BOX
Datasheet
2701204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Control Box | |
| Material | Polycarbonate (PC) | |
| Color | Gray | |
| Length | 137 mm | |
| Width | 174 mm | |
| Height | 254 mm | |
| IP Rating | IP66 | |
| Series | FL | |
| Cover Color | Gray | |
| Housing Color | Gray | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Industrial Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | FL_RUGGED_BOX FLRUGGEDBOX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.68 | $225.68 |
Need more?
Sign in to add projects and notes