Reference Only

2700351

Signal Conditioners & Signal Converters AXL E IOL AO1 I M12S

Manufacturer:

Mfr Part:
2700351

TTI Part:
2700351

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
Height29 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypeTerminal Block Interface Modules
Width16.6 mm
Part # AliasesAXL_E_IOL_AO1_I_M12_S AXLEIOLAO1IM12S

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8517620020
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.64$156.64
Need more?
Sign in to add projects and notes