Reference Only
2700338
Signal Conditioners & Signal Converters AXL E IOL AI1 I M12S
Datasheet
2700338 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Height | 29 mm | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Width | 16.6 mm | |
| Part # Aliases | AXL_E_IOL_AI1_I_M12_S AXLEIOLAI1IM12S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.15 | $174.15 |
Need more?
Sign in to add projects and notes