Reference Only
2700324
End of Life
Transformer Accessories TRK 1.5/ 2 OG
Datasheet
2700324 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Transformer Accessories | |
| Type | Terminal Block | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | TRK__1_5/_2_OG TRK152OG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Greece |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |