Reference Only

2700273

Signal Conditioners & Signal Converters AXL E IOL AI1 U M12R

Manufacturer:

Mfr Part:
2700273

TTI Part:
2700273

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeInterface Converter
Mounting StyleIn-Line
Height42 mm
IP RatingIP65, IP67
PackagingEach
Product TypeCircular Metric Connectors
Width16.6 mm
Part # AliasesAXL_E_IOL_AI1_U_M12_R AXLEIOLAI1UM12R

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes