Reference Only
2700141
Tower Light Modules PSD-S AE SM7-4 100DB/3
Datasheet
2700141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Tower Light Modules | |
| Height | 72 mm | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Product Type | Audio Indicators & Alerts | |
| Sound Pressure Level | 100 dBA | |
| Subcategory | Audio Devices | |
| Voltage Rating | 24 V | |
| Part # Aliases | PSD-S_AE_SM7-4_100DB/3 PSDSAESM74100DB3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531809590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.68 | $174.68 |
Need more?
Sign in to add projects and notes