Reference Only
2320500
USB Cables / IEEE 1394 Cables USB-DATACABLE QUINT
Datasheet
2320500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Programming Cable | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | IFS | |
| Cable Length | 3 m | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | Data cable | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | IFS-USB-DATACABLE IFSUSBDATACABLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.85 | $84.85 |
Need more?
Sign in to add projects and notes