Reference Only

2313423

Signal Conditioners & Signal Converters PSI-REP-DNET CAN

Manufacturer:

Mfr Part:
2313423

TTI Part:
2313423

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeSignal Isolator, Signal Repeater
Number of Channels2 Channel
Output TypeRelay
Mounting StyleDIN Rail
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Termination StyleScrew
Housing MaterialPolyamide (PA)
SeriesPSI
Height111 mm
IP RatingIP20
Length4.8 in
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
PackagingEach
Width35 mm
Part # AliasesPSI-REP-DNET_CAN PSIREPDNETCAN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8517620090
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$495.53$495.53
Need more?
Sign in to add projects and notes