Reference Only

2308098

Current Transformers - Industrial MCR-SL-CUC-600-I

Manufacturer:

Mfr Part:
2308098

TTI Part:
2308098

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
TypeCurrent Transducer
Mounting StyleChassis, DIN Rail
Frequency Range20 Hz to 6 kHz
SeriesMCR-SL
Current Rating600 A
Height33.8 mm
Length85 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
PackagingEach
Termination StylePush-In
TradenameINTERFACE Monitoring
Width90 mm
Part # AliasesMCR-SL-CUC-600-I MCRSLCUC600I

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9030333800
TARIC9030331090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$467.34$467.34
Need more?

My Notes

Sign into see notes.