Reference Only

2305761

Ribbon Cables / IDC Cables FLK14/OE/0.14/50

Manufacturer:

Mfr Part:
2305761

TTI Part:
2305761

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRibbon Cables / IDC Cables
TypeSystem Cable
Connector End AIDC/FLK Socket
Connector End A Pin Count14 Position
Connector End BNo Connector
Pitch2.54 mm
GenderFemale
Cable Length500 mm
Wire Gauge - AWG26 AWG
PackagingBulk
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating60 V
Part # AliasesCABLE-FLK14/OE/0,14/__50 CABLEFLK14OE01450

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

30
On Order
30 expected 10-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.23$36.23
Need more?
Sign in to add projects and notes