Reference Only

2305321

Ribbon Cables / IDC Cables CABLE-FLK20/OE/ 0.14/200

Manufacturer:

Mfr Part:
2305321

TTI Part:
2305321

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRibbon Cables / IDC Cables
TypeSystem Cable
Connector End A Pin Count20 Position
Connector End BNo Connector
Pitch2.54 mm
Cable Length2 m
Wire Gauge - AWG26 AWG
PackagingBulk
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating60 V
Part # AliasesCABLE-FLK20/OE/0,14/_200 CABLEFLK20OE014200

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.64$74.64
Need more?
Sign in to add projects and notes