Reference Only

2304212

Ribbon Cables / IDC Cables CABLE-FCN40/4X1 4/200/OMR-IN

Manufacturer:

Mfr Part:
2304212

TTI Part:
2304212

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRibbon Cables / IDC Cables
TypeSystem Cable
Connector End AFujitsu Plug
Connector End A Pin Count40 Position
Connector End BIDC/FLK Socket (x4)
Connector End B Pin Count14 Position (x4)
Pitch2.54 mm
GenderFemale / Female
Cable Length2 m
PackagingEach
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-FCN40/4X14/200/OMR-IN CABLEFCN404X14200OMRIN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.65$169.65
$167.96$839.80
Need more?
Sign in to add projects and notes