Reference Only
2304199
Ribbon Cables / IDC Cables CABLE-FCN40/4X1 4/200/OMR-OUT
Datasheet
2304199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | System Cable | |
| Connector End A | Fujitsu Plug | |
| Connector End A Pin Count | 40 Position | |
| Connector End B | IDC/FLK Socket (x4) | |
| Connector End B Pin Count | 14 Position (x4) | |
| Pitch | 2.54 mm | |
| Gender | Female / Female | |
| Cable Length | 2 m | |
| Packaging | Each | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | I/O Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | CABLE-FCN40/4X14/200/OMR-OUT CABLEFCN404X14200OMROUT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.00 | $173.00 |
Need more?
Sign in to add projects and notes