Reference Only
2302735
Interface Development Tools FLKM50-PA-AB/ 1756/EXTC
Datasheet
2302735 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Development Tools | |
| Type | Adapter | |
| Packaging | Each | |
| Product Type | Interface Development Tools | |
| Subcategory | Development Tools | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | FLKM_50-PA-AB/1756/EXTC FLKM50PAAB1756EXTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538100000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.50 | $150.50 |
Need more?
My Notes
Sign into see notes.