Reference Only

2302353

Power Distribution Blocks UMK-PVB2/16 ZFKDS

Manufacturer:

Mfr Part:
2302353

TTI Part:
2302353

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypeVarioface Interface Module
Current Rating32 A
Voltage Rating250 V
Connection MethodSpring Cage
Mounting StyleDIN Rail
ColorGreen
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesVarioface
PackagingEach
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Part # AliasesUMK-_PVB_2/16/ZFKDS UMKPVB216ZFKDS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.