Reference Only

2302230

D-Sub Cables CABLE-D37SUB/B/S/ 300/KONFEK/S

Manufacturer:

Mfr Part:
2302230

TTI Part:
2302230

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB37
Connector End A Pin Count37 Position
Connector End BDB37
Connector End B Pin Count37 Position
GenderMale / Female
Wire Gauge - AWG24 AWG
Cable Length3 m
PackagingEach
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating125 V
Part # AliasesCABLE-D37SUB/B/S/300/KONFEK/S CABLED37SUBBS300KONFEKS

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.01$128.01
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.