Reference Only

2302175

D-Sub Cables CABLE-D25SUB/B/S/ 400/KONFEK/S

Manufacturer:

Mfr Part:
2302175

TTI Part:
2302175

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB25
Connector End A Pin Count25 Position
Connector End BDB25
Connector End B Pin Count25 Position
GenderMale / Female
Wire Gauge - AWG24 AWG
Cable Length4 m
Voltage Rating125 V
PackagingEach
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D25SUB/B/S/400/KONFEK/S CABLED25SUBBS400KONFEKS

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.81$106.81
Need more?
Sign in to add projects and notes