Reference Only
2302120
D-Sub Cables CABLE-D25SUB/B/S/ 50/KONFEK/S
Datasheet
2302120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Cables | |
| Cable Length | 500 mm | |
| Connector End A Pin Count | 25 Position | |
| Connector End A | DB25 | |
| Connector End B Pin Count | 25 Position | |
| Connector End B | DB25 | |
| Current Rating | 2 A | |
| Gender | Male / Female | |
| Packaging | Each | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Type | System Cable | |
| Voltage Rating | 125 V | |
| Wire Gauge - AWG | 24 AWG | |
| Part # Aliases | CABLE-D25SUB/B/S/_50/KONFEK/S CABLED25SUBBS50KONFEKS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.28 | $64.28 |
Need more?
Sign in to add projects and notes